muRata KC355TD72W105MH01K
| Manufacturer | |
| MPN | KC355TD72W105MH01K |
| LCSC Part # | C1911110 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1uF X7T ±20% 450V 2220 Ceramic Capacitors RoHS |
| Datasheet | muRata KC355TD72W105MH01K |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 2220 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 2220 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6394 | $ 2.64 |
| 200+ | $ 1.0218 | $ 204.36 |
| 500+ | $ 0.9863 | $ 493.15 |
| 1,000+ | $ 0.9678 | $ 967.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 2220 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 2220 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKG57NX7T2J105MT0Y9W | TDK | 2220 | 243 | $ 3.1056 | ||
| CKG57NX7T2J105MT009W | TDK | 2220 | 120 | $ 2.8499 | ||
| CV2220X7T450V105KN | TORCH | 2220 | 251 | $ 1.7634 | ||
| C5750X7T2W105KT000N | TDK | 2220 | 171 | $ 4.0299 | ||
| GR355XD7LP105KW05L | muRata | 2220 | 9 | $ 1.9239 | ||
| C2220C105MCR2C7186 | KEMET | 2220 | 5 | $ 8.836 | ||
| FE2HX105M631LEL | PSA | 2220 | 38 | $ 2.1488 | ||
| KR355TD72W105MH01K | muRata | 2220 | 0 | $ 2.0976 | ||
| CGA9P4X7T2W105M250KE | TDK | 2220 | 0 | $ 0.8353 | ||
| CGA9P4X7T2W105M250KA | TDK | 2220 | 0 | $ 0.8281 | ||
| C5750X7T2W105M250KE | TDK | 2220 | 0 | $ 1.1977 | ||
| C5750X7T2W105M250KA | TDK | 2220 | 0 | $ 0.8834 | ||
| GC355XD7LP105KX17L | muRata | 2220 | 0 | $ 1.4387 | ||
| CGA9P4X7T2W105K250KA | TDK | 2220 | 0 | $ 1.6766 | ||
| C5750X7T2W105K250KA | TDK | 2220 | 0 | $ 0.8834 | ||
| C5750X7T2W105K250KE | TDK | 2220 | 0 | $ 1.2658 | ||
| C5750X6S2W105M250KA | TDK | 2220 | 0 | $ 0.8834 | ||
| 2220Y5000105MXTWS2 | Knowles | 2220 | 0 | $ 2.1135 | ||
| 2220Y6300105MXTWS2 | Knowles | 2220 | 0 | $ 2.1991 |

