Knowles 1812J1000150GAT
| Manufacturer | |
| MPN | 1812J1000150GAT |
| LCSC Part # | C1911057 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 15pF ±2% 100V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J1000150GAT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.033 | $ 3.03 |
| 200+ | $ 1.1746 | $ 234.92 |
| 500+ | $ 1.133 | $ 566.50 |
| 1,000+ | $ 1.1129 | $ 1112.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1000150GCR | Knowles | 1812 | 0 | $ 1.9479 | ||
| 1812J1000150GCT | Knowles | 1812 | 0 | $ 0.5439 | ||
| 1812Y1000150GCR | Knowles | 1812 | 0 | $ 1.9695 | ||
| 1812J1000150GFT | Knowles | 1812 | 0 | $ 0.6913 | ||
| 1812Y1000150GFT | Knowles | 1812 | 0 | $ 0.6945 | ||
| 1812Y1000150GFR | Knowles | 1812 | 0 | $ 2.8956 | ||
| 1812J1000150GAR | Knowles | 1812 | 0 | $ 2.8647 | ||
| 1812Y1000150GCT | Knowles | 1812 | 0 | $ 0.5454 | ||
| 1812N150G101CT | Walsin | 1812 | 0 | $ 0.1118 | ||
| 1812Y2000150GCR | Knowles | 1812 | 0 | $ 2.005 | ||
| 1812Y2000150GCT | Knowles | 1812 | 0 | $ 0.5454 | ||
| 1812J2000150GCT | Knowles | 1812 | 0 | $ 0.5439 | ||
| 1812J2000150GFR | Knowles | 1812 | 0 | $ 2.8601 | ||
| 1812J2000150GAT | Knowles | 1812 | 0 | $ 0.7658 | ||
| 1812Y2000150GAR | Knowles | 1812 | 0 | $ 2.9481 | ||
| 1812Y2000150GAT | Knowles | 1812 | 0 | $ 3.0654 | ||
| 1812Y2000150GFT | Knowles | 1812 | 0 | $ 0.6945 | ||
| 1812N150G201CT | Walsin | 1812 | 0 | $ 0.142 | ||
| 1812Y2500150GCR | Knowles | 1812 | 0 | $ 2.005 | ||
| 1812J2500150GCT | Knowles | 1812 | 0 | $ 0.5439 |

