ROHM SCT2280KEC
| Manufacturer | |
| MPN | SCT2280KEC |
| LCSC Part # | C191061 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | 1.2kV 14A 108W 364mΩ N-Channel TO-247AC-3 Single FETs, MOSFETs RoHS |
| Datasheet | ROHM SCT2280KEC |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247AC-3 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 27pF | |
| Current - Continuous Drain(Id) | 14A | |
| Ciss-Input Capacitance | 667pF | |
| Pd - Power Dissipation | 108W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 364mΩ | |
| Number | - | |
| Gate Charge(Qg) | 36nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247AC-3 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 27pF | |
| Current - Continuous Drain(Id) | 14A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 667pF | |
| Pd - Power Dissipation | 108W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 364mΩ | |
| Number | - | |
| Gate Charge(Qg) | 36nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247AC-3 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 27pF | |
| Current - Continuous Drain(Id) | 14A | |
| Ciss-Input Capacitance | 667pF | |
| Pd - Power Dissipation | 108W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 364mΩ | |
| Number | - | |
| Gate Charge(Qg) | 36nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247AC-3 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 27pF | |
| Current - Continuous Drain(Id) | 14A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 667pF | |
| Pd - Power Dissipation | 108W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 364mΩ | |
| Number | - | |
| Gate Charge(Qg) | 36nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C191061 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
