ROHM SCT3060ALGC11
| Manufacturer | |
| MPN | SCT3060ALGC11 |
| LCSC Part # | C191058 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | SICFET 650V 39A TO-247-3 |
| Datasheet | ROHM SCT3060ALGC11 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 39A | |
| Output Capacitance(Coss) | 55pF | |
| Ciss-Input Capacitance | 852pF | |
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss) | 24pF | |
| RDS(on) | 78mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 58nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 39A | |
| Output Capacitance(Coss) | 55pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 852pF | |
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss) | 24pF | |
| RDS(on) | 78mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 58nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Fast reverse recovery
- Easy to parallel
- Simple to drive
- Pb-free lead plating; RoHS compliant
Applications
AI Translation
- Solar inverters
- DC/DC converters
- Switch mode power supplies
- Induction heating
- Motor drives
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 39A | |
| Output Capacitance(Coss) | 55pF | |
| Ciss-Input Capacitance | 852pF | |
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss) | 24pF | |
| RDS(on) | 78mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 58nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 39A | |
| Output Capacitance(Coss) | 55pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 852pF | |
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss) | 24pF | |
| RDS(on) | 78mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 58nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Fast reverse recovery
- Easy to parallel
- Simple to drive
- Pb-free lead plating; RoHS compliant
Applications
AI Translation
- Solar inverters
- DC/DC converters
- Switch mode power supplies
- Induction heating
- Motor drives
C191058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



