Knowles 1812J0500683JCR
| Manufacturer | |
| MPN | 1812J0500683JCR |
| LCSC Part # | C1910124 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 68nF C0G ±5% 50V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0500683JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8647 | $ 2.86 |
| 200+ | $ 1.1098 | $ 221.96 |
| 500+ | $ 1.0697 | $ 534.85 |
| 1,000+ | $ 1.0512 | $ 1051.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM43N683J101EGG | PSA | 1812 | 146 | $ 0.5323 | ||
| C1812C683J5GAC7800 | KEMET | 1812 | 0 | $ 0.8319 | ||
| C1812C683J1GACAUTO | KEMET | 1812 | 0 | $ 0.9555 | ||
| C1812C683J1GACTU | KEMET | 1812 | 0 | $ 0.7332 | ||
| C1812C683J1GAC7800 | KEMET | 1812 | 0 | $ 0.9682 | ||
| 1812J0500683JCT | Knowles | 1812 | 0 | $ 1.2494 | ||
| 1812Y0500683JCT | Knowles | 1812 | 0 | $ 1.2494 | ||
| 1812Y0500683JCR | Knowles | 1812 | 0 | $ 2.9527 | ||
| 1812J0630683JCT | Knowles | 1812 | 0 | $ 1.2494 | ||
| 1812Y0630683JCR | Knowles | 1812 | 0 | $ 2.9527 | ||
| 1812Y0630683JCT | Knowles | 1812 | 0 | $ 1.2494 | ||
| CGA8L2C0G1H683J160KA | TDK | 1812 | 0 | $ 0.3725 | ||
| C4532C0G1H683J160KA | TDK | 1812 | 0 | $ 0.4032 | ||
| C4532C0G2A683J250KA | TDK | 1812 | 0 | $ 0.3708 | ||
| C4532C0G2E683J230KN | TDK | 1812 | 0 | $ 0.51 | ||
| CGA8N4NP02E683J230KN | TDK | 1812 | 0 | $ 0.7443 | ||
| C4532NP02E683J230KN | TDK | 1812 | 0 | $ 0.7248 | ||
| C4532C0G2W683J320KA | TDK | 1812 | 0 | $ 0.6511 | ||
| CGA8R4NP02W683J320KA | TDK | 1812 | 0 | $ 0.6685 | ||
| 1812Y0500683GCT | Knowles | 1812 | 0 | $ 2.0754 |

