LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT5356AECFP-33VT-16.369000 product image
실제 제품과 다를 수 있음

SiTime SIT5356AECFP-33VT-16.369000

제조업체
제조사 품번
SIT5356AECFP-33VT-16.369000
LCSC 번호
C19101178
포장
SMD5032-10P
고객 번호
주요 제원
16.369MHz SMD5032-10P Oscillators RoHS
데이터시트SiTime SIT5356AECFP-33VT-16.369000
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 123.4996$ 123.50
250+$ 49.2773$ 12319.33
500+$ 47.6306$ 23815.30
1,000+$ 46.8173$ 46817.30
표준 패키지250/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD5032-10P
Operating Temperature-40℃~+105℃
Frequency Stability±200ppb
Output TypeClipped sine wave
Frequency16.369MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SiT5356 is a ±100 ppb accuracy MEMS Super-TCXO that fully complies with the Telcordia GR-1244-CORE Stratum 3 oscillator specification. The SiT5356 is designed with excellent dynamic performance, making it ideal for high-reliability telecommunications, wireless and networking, industrial, precision GNSS, and audio/video applications.

The SiT5356 leverages SiTime's proprietary DualMEMS temperature sensing and TurboCompensation technology to deliver superior dynamic performance for timing stability in the presence of environmental disturbances such as airflow, temperature fluctuations, vibration, shock, and EMI. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for dedicated external LDOs.

The SiT5356 is offered in three device configurations, orderable via ordering code:

  1. TCXO with a non-adjustable output frequency;
  2. VCTCXO allowing voltage-controlled output frequency adjustment;
  3. DCTCXO supporting digitally controlled output frequency via I²C interface, with frequency adjustment resolution down to 5 ppt (parts per trillion).

The SiT5356 can be factory-programmed for any combination of frequency, stability, voltage, and tuning range. This programmability enables designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, which require custom production for each frequency.

Refer to the manufacturing guidelines for proper reflow profiles and PCB cleaning recommendations to ensure optimal performance.

주요 특징

AI 번역
  • Frequency range 1 MHz to 60 MHz, 1 Hz step size
  • Factory-programmable options with short lead times
  • Excellent dynamic stability under airflow and thermal shock conditions
  • ±100 ppb stability over full temperature range
  • Typical frequency slope (ΔF/ΔT) of ±1 ppb/°C
  • Allan deviation (ADEV) of 1.5e-11 at 10-second averaging time
  • Operating temperature range -40°C to +105°C
  • No activity dip or micro-jump
  • Resistant to shock, vibration, and board flex
  • On-chip voltage regulator eliminates external LDO
  • Digital frequency adjustment via I²C (DCTCXO)
  • Digital control of output frequency and adjustment range
  • Adjustment range up to ±3200 ppm
  • Frequency adjustment resolution down to 5 ppt
  • Supply voltage 2.5 V, 2.8 V, 3.0 V, and 3.3 V
  • LVCmos or clipped sine wave output
  • RoHS and REACH compliant
  • Lead-free, halogen-free, antimony-free

응용 분야

AI 번역

4G/5G radios, small cells, IEEE 1588 boundary and grandmaster clocks, carrier-grade routers and switches, synchronous Ethernet, optical transport (SONET/SDH, OTN, Stratum 3), DOCSIS 3.x remote PHY, GPS-controlled oscillators, precision GNSS systems, test and measurement

대체 부품

MPN제조사포장재고 현황단가
SIT5356AECFP-33N0-16.369000XSiTimeSMD5032-10P0$ 136.9552
SIT5356AECFP-33E0-16.369000YSiTimeSMD5032-10P0$ 136.9552
SIT5356AECFP-33E0-16.369000XSiTimeSMD5032-10P0$ 136.9552
SIT5356AECFP-33E0-16.369000FSiTimeSMD5032-10P0$ 136.9552
SIT5356AECFP-33N0-16.369000FSiTimeSMD5032-10P0$ 136.9552
SIT5356AECFP-33VT-16.369000YSiTimeSMD5032-10P0$ 136.9552
SIT5356AECFP-33N0-16.369000SiTimeSMD5032-10P0$ 123.4996
SIT5356AECFP-33E0-16.369000SiTimeSMD5032-10P0$ 123.4477
SIT5356AICFP-33E0-16.369000YSiTimeSMD5032-10P0$ 116.8237
SIT5356AICFP-33VT-16.369000YSiTimeSMD5032-10P0$ 71.262
SIT5356AICFP-33VT-16.369000XSiTimeSMD5032-10P0$ 71.262
SIT5356AICFP-33N0-16.369000XSiTimeSMD5032-10P0$ 71.262
SIT5356AICFP-33N0-16.369000YSiTimeSMD5032-10P0$ 71.262
SIT5356AICFP-33E0-16.369000FSiTimeSMD5032-10P0$ 116.8237
SIT5356AICFP-33E0-16.369000XSiTimeSMD5032-10P0$ 71.262
SIT5356AICFP-33N0-16.369000FSiTimeSMD5032-10P0$ 116.8237
SIT5356AICFP-33E0-16.369000SiTimeSMD5032-10P0$ 102.8559
SIT5356AICFP-33N0-16.369000SiTimeSMD5032-10P0$ 102.8559
SIT5356AICFP-33VT-16.369000SiTimeSMD5032-10P0$ 102.8127
SIT5356AECFQ-33E0-16.369000FSiTimeSMD5032-10P0$ 153.4657