TE Connectivity 5-644694-1
| Manufacturer | |
| MPN | 5-644694-1 |
| LCSC Part # | C19100875 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 5-644694-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,Right Angle,P=2.54mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- A - A segment retention characteristics apply only to pins specified in the table
- Housing material: thermoplastic polyester, UL 94V-O compliant (natural color)
- Contact material: copper alloy (tin-plated or tin-lead plated, minimum thickness 0.000150)
- Both components must conform to AMP solderability specification 109-11-2
- Dimension applies when the plug is held flat
- Contacts must withstand a minimum axial force of 3.0 lbs (13 N) in both directions without loosening
- Dimension shall be 0.060 minimum when mating with MTA-100 connector assemblies or CST-100 connectors
- Dimension shall be 0.060~0.340 when the mating connector wire exits the housing to the PCB
- AMP markings may or may not appear on the molded housing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,Right Angle,P=2.54mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- A - A segment retention characteristics apply only to pins specified in the table
- Housing material: thermoplastic polyester, UL 94V-O compliant (natural color)
- Contact material: copper alloy (tin-plated or tin-lead plated, minimum thickness 0.000150)
- Both components must conform to AMP solderability specification 109-11-2
- Dimension applies when the plug is held flat
- Contacts must withstand a minimum axial force of 3.0 lbs (13 N) in both directions without loosening
- Dimension shall be 0.060 minimum when mating with MTA-100 connector assemblies or CST-100 connectors
- Dimension shall be 0.060~0.340 when the mating connector wire exits the housing to the PCB
- AMP markings may or may not appear on the molded housing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

