Knowles 2220J0160333KCT
| Manufacturer | |
| MPN | 2220J0160333KCT |
| LCSC Part # | C1910066 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 33nF C0G ±10% 16V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J0160333KCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.547 | $ 0.55 |
| 200+ | $ 0.2125 | $ 42.50 |
| 500+ | $ 0.2046 | $ 102.30 |
| 1,000+ | $ 0.2014 | $ 201.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0160333KCR | Knowles | 2220 | 0 | $ 2.891 | ||
| 2220J0160333KFR | Knowles | 2220 | 0 | $ 4.3372 | ||
| 2220J0160333KFT | Knowles | 2220 | 0 | $ 1.224 | ||
| 2220Y0160333KFR | Knowles | 2220 | 0 | $ 4.4715 | ||
| 2220Y0160333KFT | Knowles | 2220 | 0 | $ 1.2224 | ||
| 2220Y0160333KCT | Knowles | 2220 | 0 | $ 0.62 | ||
| 2220J0250333KCR | Knowles | 2220 | 0 | $ 2.891 | ||
| 2220J0250333KCT | Knowles | 2220 | 0 | $ 0.547 | ||
| 2220J0250333KFR | Knowles | 2220 | 0 | $ 4.3372 | ||
| 2220J0250333KFT | Knowles | 2220 | 0 | $ 1.224 | ||
| 2220Y0250333KFR | Knowles | 2220 | 0 | $ 4.4715 | ||
| 2220J0500333KCR | Knowles | 2220 | 0 | $ 2.891 | ||
| 2220J0500333KCT | Knowles | 2220 | 0 | $ 0.547 | ||
| 2220J0500333KFT | Knowles | 2220 | 0 | $ 1.7821 | ||
| 2220J0500333KFR | Knowles | 2220 | 0 | $ 4.3372 | ||
| 2220Y0500333KFT | Knowles | 2220 | 0 | $ 1.7821 | ||
| 2220Y0500333KFR | Knowles | 2220 | 0 | $ 4.4715 | ||
| 2220J0630333KCR | Knowles | 2220 | 0 | $ 2.891 | ||
| 2220J0630333KCT | Knowles | 2220 | 0 | $ 0.547 | ||
| VJ2220A333KBAAT4X | VISHAY | 2220 | 0 | $ 1.5466 |

