Knowles 2225J0500122KCR
| Manufacturer | |
| MPN | 2225J0500122KCR |
| LCSC Part # | C1909887 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1.2nF C0G ±10% 50V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0500122KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9558 | $ 2.96 |
| 200+ | $ 1.1438 | $ 228.76 |
| 500+ | $ 1.1036 | $ 551.80 |
| 1,000+ | $ 1.0836 | $ 1083.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0500122KCT | Knowles | 2225 | 0 | $ 0.5407 | ||
| 2225Y0500122KCT | Knowles | 2225 | 0 | $ 0.658 | ||
| 2225J0500122KFR | Knowles | 2225 | 0 | $ 4.4329 | ||
| 2225J0630122KCR | Knowles | 2225 | 0 | $ 2.9558 | ||
| 2225Y0630122KCT | Knowles | 2225 | 0 | $ 0.658 | ||
| 2225Y0630122KCR | Knowles | 2225 | 0 | $ 3.1297 | ||
| 2225J0630122KFT | Knowles | 2225 | 0 | $ 1.2954 | ||
| 2225Y0630122KFT | Knowles | 2225 | 0 | $ 1.3318 | ||
| 2225J0630122KCT | Knowles | 2225 | 0 | $ 0.5407 | ||
| 2225J1000122KCT | Knowles | 2225 | 0 | $ 0.5407 | ||
| 2225Y1000122KCT | Knowles | 2225 | 0 | $ 0.658 | ||
| 2225J1000122KFT | Knowles | 2225 | 0 | $ 1.2954 | ||
| 2225J1000122KFR | Knowles | 2225 | 0 | $ 4.4329 | ||
| 2225Y1000122KFR | Knowles | 2225 | 0 | $ 4.5332 | ||
| 2225J2500122KFT | Knowles | 2225 | 0 | $ 1.2954 | ||
| 2225J2500122KFR | Knowles | 2225 | 0 | $ 5.0673 | ||
| 2225Y2500122KFT | Knowles | 2225 | 0 | $ 1.3318 | ||
| VJ2225A122KBAAT4X | VISHAY | 2225 | 0 | $ 1.9062 | ||
| VJ2225A122KBBAT4X | VISHAY | 2225 | 0 | $ 1.9062 | ||
| VJ2225A122KBCAT4X | VISHAY | 2225 | 0 | $ 1.9062 |

