SiTime SIT5155AI-FK-33E0-24.553500
| Hersteller | |
| Herst.-Teilenr. | SIT5155AI-FK-33E0-24.553500 |
| LCSC-Nr. | C19096718 |
| Verp. | SMD5032-10P |
| Kundennummer | |
| Hauptmerkm. | 24.5535MHz SMD5032-10P Oscillators RoHS |
| Datenblatt | SiTime SIT5155AI-FK-33E0-24.553500 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | LVCMOS | |
| Frequency | 24.5535MHz | |
| Voltage - Supply | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | LVCMOS | |
| Frequency | 24.5535MHz | |
| Voltage - Supply | 3.3V |
Beschreibung
The SiT5155 is a ±0.5 ppm MEMS Super-TCXO designed for high-reliability, GNSS-based precision positioning and timing applications.
Leveraging SiTime's proprietary DualMEMS™ temperature sensing and TurboCompensation™ technology, the SiT5155 delivers optimized dynamic performance for timing stability in the presence of environmental disturbances such as airflow, temperature perturbations, vibration, shock, and EMI. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for dedicated external LDOs.
The SiT5155 is offered in three device configurations, orderable via ordering codes:
- TCXO with a non-adjustable output frequency;
- VCTCXO allowing voltage-controlled output frequency adjustment;
- DCTCXO supporting digitally controlled output frequency via an I²C interface, with frequency adjustment resolution down to 5 ppt (parts per trillion).
The SiT5155 can be factory-programmed for specific combinations of frequency, voltage, and pulling range. This programmability enables designers to optimize clock configurations while eliminating the long lead times and customization costs associated with quartz devices, where each frequency requires a custom part.
Refer to the Manufacturing Guidelines for the correct reflow profile and PCB cleaning recommendations to ensure optimal performance.
Merkmale
- 12 frequency options from 10 MHz to 40 MHz
- Factory-programmable options with short lead times
- Optimal dynamic stability under airflow and thermal shock conditions
- ±0.5 ppm stability over full temperature range
- Typical frequency slope (ΔF/ΔT) of ±15 ppb/°C
- Operating temperature range: -40°C to +105°C
- No activity dip or micro-jumps
- Resistant to shock, vibration, and PCB flex
- On-chip voltage regulator eliminates external LDO
- Digital frequency adjustment via I²C (DCTCXO)
- Digital control of output frequency and adjustment range
- Adjustment range up to ±3200 ppm
- Frequency adjustment resolution down to 5 ppt
- Supply voltage: 2.5 V, 2.8 V, 3.0 V, and 3.3 V
- LVCmos or clipped sine wave output
- RoHS and REACH compliant
- Lead-free, halogen-free, antimony-free
Anwendungen
Precision GNSS systems, microwave backhaul, professional audio/video equipment, network routers and switches, storage and servers, test and measurement
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 59.8986 | $ 59.90 |
| 250+ | $ 23.9002 | $ 5975.05 |
| 500+ | $ 23.1023 | $ 11551.15 |
| 1,000+ | $ 22.7072 | $ 22707.20 |
Standardgehäuse250/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | LVCMOS | |
| Frequency | 24.5535MHz | |
| Voltage - Supply | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | LVCMOS | |
| Frequency | 24.5535MHz | |
| Voltage - Supply | 3.3V |
Beschreibung
The SiT5155 is a ±0.5 ppm MEMS Super-TCXO designed for high-reliability, GNSS-based precision positioning and timing applications.
Leveraging SiTime's proprietary DualMEMS™ temperature sensing and TurboCompensation™ technology, the SiT5155 delivers optimized dynamic performance for timing stability in the presence of environmental disturbances such as airflow, temperature perturbations, vibration, shock, and EMI. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for dedicated external LDOs.
The SiT5155 is offered in three device configurations, orderable via ordering codes:
- TCXO with a non-adjustable output frequency;
- VCTCXO allowing voltage-controlled output frequency adjustment;
- DCTCXO supporting digitally controlled output frequency via an I²C interface, with frequency adjustment resolution down to 5 ppt (parts per trillion).
The SiT5155 can be factory-programmed for specific combinations of frequency, voltage, and pulling range. This programmability enables designers to optimize clock configurations while eliminating the long lead times and customization costs associated with quartz devices, where each frequency requires a custom part.
Refer to the Manufacturing Guidelines for the correct reflow profile and PCB cleaning recommendations to ensure optimal performance.
Merkmale
- 12 frequency options from 10 MHz to 40 MHz
- Factory-programmable options with short lead times
- Optimal dynamic stability under airflow and thermal shock conditions
- ±0.5 ppm stability over full temperature range
- Typical frequency slope (ΔF/ΔT) of ±15 ppb/°C
- Operating temperature range: -40°C to +105°C
- No activity dip or micro-jumps
- Resistant to shock, vibration, and PCB flex
- On-chip voltage regulator eliminates external LDO
- Digital frequency adjustment via I²C (DCTCXO)
- Digital control of output frequency and adjustment range
- Adjustment range up to ±3200 ppm
- Frequency adjustment resolution down to 5 ppt
- Supply voltage: 2.5 V, 2.8 V, 3.0 V, and 3.3 V
- LVCmos or clipped sine wave output
- RoHS and REACH compliant
- Lead-free, halogen-free, antimony-free
Anwendungen
Precision GNSS systems, microwave backhaul, professional audio/video equipment, network routers and switches, storage and servers, test and measurement
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SIT5156AI-FK-33N0-24.553500Y | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5155AI-FK-33N0-24.553500Y | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AI-FK-33E0-24.553500F | SiTime | SMD5032-10P | 0 | $ 58.4157 | ||
| SIT5156AI-FK-33N0-24.553500F | SiTime | SMD5032-10P | 0 | $ 58.4157 | ||
| SIT5156AI-FK-33VT-24.553500X | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AI-FK-33VT-24.553500F | SiTime | SMD5032-10P | 0 | $ 58.4157 | ||
| SIT5156AI-FK-33N0-24.553500X | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5155AI-FK-33N0-24.553500X | SiTime | SMD5032-10P | 0 | $ 58.4157 | ||
| SIT5155AI-FK-33N0-24.553500F | SiTime | SMD5032-10P | 0 | $ 58.4157 | ||
| SIT5156AI-FK-33E0-24.553500Y | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5155AI-FK-33VT-24.553500 | SiTime | SMD5032-10P | 0 | $ 59.8986 | ||
| SIT5155AI-FK-33N0-24.553500 | SiTime | SMD5032-10P | 0 | $ 59.8986 | ||
| SIT5156AI-FK-33E0-24.553500 | SiTime | SMD5032-10P | 0 | $ 59.8986 | ||
| SIT5156AI-FK-33N0-24.553500 | SiTime | SMD5032-10P | 0 | $ 52.4762 | ||
| SIT5156AI-FK-33VT-24.553500 | SiTime | SMD5032-10P | 0 | $ 59.8734 | ||
| SIT5156AI-FK-33VT-24.553500Y | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5155AI-FK-33VT-24.553500X | SiTime | SMD5032-10P | 0 | $ 58.4157 | ||
| SIT5155AI-FK-33E0-24.553500Y | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5155AI-FK-33E0-24.553500X | SiTime | SMD5032-10P | 0 | $ 58.4157 | ||
| SIT5155AI-FK-33VT-24.553500Y | SiTime | SMD5032-10P | 0 | $ 31.2059 |

