Knowles 1808JA250391FCTSPU
| Manufacturer | |
| MPN | 1808JA250391FCTSPU |
| LCSC Part # | C1909444 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 390pF C0G ±1% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808JA250391FCTSPU |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6694 | $ 1.67 |
| 200+ | $ 0.6464 | $ 129.28 |
| 500+ | $ 0.6234 | $ 311.70 |
| 1,500+ | $ 0.6127 | $ 919.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2500391FFR | Knowles | 1808 | 0 | $ 1.9093 | ||
| 1808Y2500391FFT | Knowles | 1808 | 0 | $ 1.5745 | ||
| 1808JA250391FCRSPU | Knowles | 1808 | 0 | $ 2.8925 | ||
| 1808JA250391FCRSP | Knowles | 1808 | 0 | $ 2.9928 | ||
| 1808JA250391FCTSP | Knowles | 1808 | 0 | $ 1.6694 | ||
| 1808YA250391FCRSP | Knowles | 1808 | 0 | $ 3.3216 | ||
| 1808J5000391FFR | Knowles | 1808 | 0 | $ 2.0235 | ||
| 1808J5000391FFT | Knowles | 1808 | 0 | $ 1.4045 | ||
| 1808Y5000391FFT | Knowles | 1808 | 0 | $ 1.5745 | ||
| 1808Y5000391FCT | Knowles | 1808 | 0 | $ 0.5978 | ||
| 1808Y6300391FCT | Knowles | 1808 | 0 | $ 0.5978 | ||
| 1808J6300391FCT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808J1K00391FFR | Knowles | 1808 | 0 | $ 2.1501 | ||
| 1808J1K00391FFT | Knowles | 1808 | 0 | $ 1.671 | ||
| 1808Y1K00391FFT | Knowles | 1808 | 0 | $ 1.6756 | ||
| 1808Y1K00391FFR | Knowles | 1808 | 0 | $ 2.2752 | ||
| 1808Y1K20391FCT | Knowles | 1808 | 0 | $ 0.5978 | ||
| 1808Y1K20391FCR | Knowles | 1808 | 0 | $ 2.1007 | ||
| 1808J1K20391FCT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808Y1K50391FCR | Knowles | 1808 | 0 | $ 2.1547 |

