JSCJ 2SA1012(RANGE:120-240)
| Manufacturer | JSCJAsian Brands |
| MPN | 2SA1012(RANGE:120-240) |
| LCSC Part # | C190894 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | TRANS PNP 50V 5A TO-252-2L |
| Datasheet | JSCJ 2SA1012(RANGE:120-240) |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Current Switching Applications
- Low Collector Saturation Voltage
- High Speed Swithing Time
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3706 | $ 1.85 |
| 50+ | $ 0.3023 | $ 15.12 |
| 150+ | $ 0.2731 | $ 40.97 |
| 500+ | $ 0.2366 | $ 118.30 |
| 2,500+ | $ 0.2118 | $ 529.50 |
| 5,000+ | $ 0.202 | $ 1010.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Current Switching Applications
- Low Collector Saturation Voltage
- High Speed Swithing Time
C190894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2SA1952 | JSCJ | TO-252-2L | 2,290 | $ 0.2599 |



