Knowles 1812J0500822GAR
| Manufacturer | |
| MPN | 1812J0500822GAR |
| LCSC Part # | C1908874 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 8.2nF ±2% 50V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0500822GAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8863 | $ 2.89 |
| 200+ | $ 1.1175 | $ 223.50 |
| 500+ | $ 1.0774 | $ 538.70 |
| 1,000+ | $ 1.0589 | $ 1058.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C822G5GACTU | KEMET | 1812 | 0 | $ 2.3384 | ||
| C1812C822G5HACAUTO | KEMET | 1812 | 0 | $ 0.1459 | ||
| C1812X822G5HACAUTO | KEMET | 1812 | 0 | $ 0.2144 | ||
| C1812X822G5HAC7800 | KEMET | 1812 | 0 | $ 0.2071 | ||
| C1812C822G5GAC7800 | KEMET | 1812 | 0 | $ 1.7219 | ||
| C1812C822G5HAC7800 | KEMET | 1812 | 0 | $ 0.1775 | ||
| 1812J0500822GCR | Knowles | 1812 | 0 | $ 1.9633 | ||
| 1812Y0500822GCT | Knowles | 1812 | 0 | $ 0.4075 | ||
| 1812J0500822GFR | Knowles | 1812 | 0 | $ 2.8863 | ||
| 1812Y0500822GFR | Knowles | 1812 | 0 | $ 3.0552 | ||
| 1812Y0500822GAR | Knowles | 1812 | 0 | $ 3.0552 | ||
| 1812J0500822GAT | Knowles | 1812 | 0 | $ 1.771 | ||
| 1812J0500822GCT | Knowles | 1812 | 0 | $ 0.3437 | ||
| 1812Y0500822GAT | Knowles | 1812 | 0 | $ 0.7801 | ||
| GA1812A822GXAAR31G | VISHAY | 1812 | 0 | $ 0.3051 | ||
| GA1812A822GXAAT31G | VISHAY | 1812 | 0 | $ 0.3111 | ||
| GA1812A822GBAAT31G | VISHAY | 1812 | 0 | $ 0.4176 | ||
| GA1812A822GBAAR31G | VISHAY | 1812 | 0 | $ 0.4207 | ||
| VJ1812A822GXAAT | VISHAY | 1812 | 0 | $ 0.7334 | ||
| 1812N822G500CT | Walsin | 1812 | 0 | $ 0.1642 |

