Knowles 2225J0500824MXR
| Manufacturer | |
| MPN | 2225J0500824MXR |
| LCSC Part # | C1907916 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 820nF ±20% 50V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0500824MXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.857 | $ 2.86 |
| 200+ | $ 1.1067 | $ 221.34 |
| 500+ | $ 1.0666 | $ 533.30 |
| 1,000+ | $ 1.0481 | $ 1048.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0500824MXT | Knowles | 2225 | 0 | $ 0.8197 | ||
| 2225Y0500824MXR | Knowles | 2225 | 0 | $ 2.945 | ||
| 2225J0500824MDT | Knowles | 2225 | 0 | $ 1.8836 | ||
| 2225Y0500824MDT | Knowles | 2225 | 0 | $ 1.882 | ||
| 2225J0500824MDR | Knowles | 2225 | 0 | $ 4.2847 | ||
| 2225Y0500824MDR | Knowles | 2225 | 0 | $ 4.5376 | ||
| 2225Y0500824MXT | Knowles | 2225 | 0 | $ 0.9133 | ||
| 2225J0630824MXT | Knowles | 2225 | 0 | $ 0.8197 | ||
| 2225Y0630824MXR | Knowles | 2225 | 0 | $ 2.945 | ||
| 2225J0630824MDR | Knowles | 2225 | 0 | $ 4.2847 | ||
| 2225Y0630824MDT | Knowles | 2225 | 0 | $ 1.882 | ||
| 2225Y0630824MDR | Knowles | 2225 | 0 | $ 4.5376 | ||
| 2225Y0630824MXT | Knowles | 2225 | 0 | $ 0.9133 | ||
| 2225J1000824MXR | Knowles | 2225 | 0 | $ 3.0515 | ||
| 2225J1000824MXT | Knowles | 2225 | 0 | $ 0.8197 | ||
| 2225Y1000824MXT | Knowles | 2225 | 0 | $ 0.9133 | ||
| 2225J1000824MDR | Knowles | 2225 | 0 | $ 4.5764 | ||
| 2225Y1000824MDT | Knowles | 2225 | 0 | $ 2.0913 | ||
| 2225Y1000824MDR | Knowles | 2225 | 0 | $ 4.6814 | ||
| 2225J1000824MDT | Knowles | 2225 | 0 | $ 2.0929 |

