Megastar ZX-PHB2.0-2-2PJK
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-PHB2.0-2-2PJK |
| LCSC Part # | C19078770 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 2mm DUAL ROW PHB |
| Datasheet | Megastar ZX-PHB2.0-2-2PJK |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Megastar | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| With Wings | Without Fins | |
| Reference Series | PHB | |
| Holes Structure | 2x2P | |
| Color | White | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| With Locker | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Megastar | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | PHB | |
| Holes Structure | 2x2P | |
| Color | White | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| With Locker | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,940
8,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0185$ 0.0176 | $ 0.35 |
| 200+ | $ 0.0153$ 0.0146 | $ 2.92 |
| 600+ | $ 0.0136$ 0.0130 | $ 7.80 |
| 2,000+ | $ 0.0125$ 0.0119 | $ 23.80 |
| 10,000+ | $ 0.0116$ 0.0111 | $ 111.00 |
| 20,000+ | $ 0.0111$ 0.0106 | $ 212.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Megastar | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| With Wings | Without Fins | |
| Reference Series | PHB | |
| Holes Structure | 2x2P | |
| Color | White | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| With Locker | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Megastar | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | PHB | |
| Holes Structure | 2x2P | |
| Color | White | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| With Locker | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



