LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JDTfuse ASMD1210SL500-12V

Manufacturer
JDTfuseAsian Brands
MPN
ASMD1210SL500-12V
LCSC Part #
C19077914
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 12V 5A 1210
DatasheetJDTfuse ASMD1210SL500-12V
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJDTfuse
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current5A
Current - Max50A
Power Dissipation1W
Trip Current10A
Pitch-
Height1.4mm
Length3.43mm
Width2.8mm
Resistance @ 25℃1mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)12mΩ

Introduction

AI Translation

The ASMD1210SL series offers surface-mount resettable overcurrent protection with hold current ratings ranging from 1.5A to 7.5A. This series is suited for a wide range of applications in modern electronics where space is limited.

Features

AI Translation
  • RoHS compliant
  • Halogen-free
  • Faster trip speed
  • 1210 size
  • Surface mount
  • Solid-state construction
  • Operating current: 1.5A~7.5A @ 25°C
  • Maximum voltage: 6V/12V
  • Operating temperature: -40°C~85°C
  • Certifications: RoHS, UL

Applications

AI Translation
  • Battery protection circuit modules
  • Game console port protection
  • USB hubs, ports, and peripherals
  • Optical disc drives
  • Set-top boxes and HDMI interfaces
  • General consumer electronics