LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMBJ5.0A product image
  • SMBJ5.0A thumbnail 1
  • SMBJ5.0A thumbnail 2
  • SMBJ5.0A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMBJ5.0A

Manufacturer
R+OAsian Brands
MPN
SMBJ5.0A
LCSC Part #
C19077558
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 5VWM 9.2VC DO-214AA(SMB)
DatasheetR+O SMBJ5.0A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-214AA(SMB)
Clamping Voltage9.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)65.22A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown7V
Number of ChannelsSingle-channel
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)800uA
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low leakage
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical IR less than 5µA above 12V
  • Plastic package has Underwriters Laboratory Flammability 94V-0
  • Matte tin lead-free Plated
  • Halogen free and RoHS compliant
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000-4-2 ESD 30KV(Air),30KV(contact)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications