LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C9V1S product image
  • BZT52C9V1S thumbnail 1
  • BZT52C9V1S thumbnail 2
  • BZT52C9V1S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C9V1SRoHS

Manufacturer
R+OAsian Brands
MPN
BZT52C9V1S
LCSC Part #
C19077445
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 9.1V 200mW SOD-323
Datasheetpdf iconR+O BZT52C9V1S
In-Stock: 956,860
956,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0178$ 0.09
50+$ 0.014$ 0.70
150+$ 0.0119$ 1.79
500+$ 0.0106$ 5.30
3,000+$ 0.0093$ 27.90
6,000+$ 0.0087$ 52.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.5V~9.6V
Zener Voltage(Nom)9.1V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • MSL Level 1 per J-STD-020, peak reflow temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits