LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C7V5S product image
  • BZT52C7V5S thumbnail 1
  • BZT52C7V5S thumbnail 2
  • BZT52C7V5S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C7V5S

Manufacturer
R+OAsian Brands
MPN
BZT52C7V5S
LCSC Part #
C19077444
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 7.5V 200mW SOD-323
DatasheetR+O BZT52C7V5S
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,350
6,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0204$ 1.02
500+$ 0.0166$ 8.30
3,000+$ 0.0136$ 40.80
6,000+$ 0.0123$ 73.80
24,000+$ 0.0112$ 268.80
51,000+$ 0.0106$ 540.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)15Ω
Zener Voltage(Range)7V~7.9V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BZT52C6V8SR+OSimilarSOD-323807,550$ 0.0181
MM3Z6V8R+OSimilarSOD-32327,400$ 0.0196
2 more alternative parts.View all substitutes