Knowles 2225Y1K20330KCT
| Manufacturer | |
| MPN | 2225Y1K20330KCT |
| LCSC Part # | C1907626 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 33pF NP0 ±10% 1.2kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y1K20330KCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6739 | $ 0.67 |
| 200+ | $ 0.2617 | $ 52.34 |
| 500+ | $ 0.2521 | $ 126.05 |
| 1,000+ | $ 0.2474 | $ 247.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K50330KCT | Knowles | 2225 | 0 | $ 0.5534 | ||
| 2225J2K00330KCT | Knowles | 2225 | 0 | $ 0.5534 | ||
| 2225Y4K00330KCT | Knowles | 2225 | 0 | $ 0.8737 | ||
| 2225J5K00330KCT | Knowles | 2225 | 0 | $ 0.8976 | ||
| 2225Y5K00330KCT | Knowles | 2225 | 0 | $ 0.9255 | ||
| 2225J6K00330KCT | Knowles | 2225 | 0 | $ 0.8682 | ||
| 2225J1K50330JCT | Knowles | 2225 | 0 | $ 0.5867 | ||
| 2225Y2K50330JCT | Knowles | 2225 | 0 | $ 0.7135 | ||
| 2225J2K50330JCT | Knowles | 2225 | 0 | $ 0.5867 | ||
| 2225Y3K00330JCT | Knowles | 2225 | 0 | $ 0.7135 | ||
| 2225J4K00330JCT | Knowles | 2225 | 0 | $ 0.8806 | ||
| 2225Y5K00330JCT | Knowles | 2225 | 0 | $ 0.9581 | ||
| 2225J6K00330JCT | Knowles | 2225 | 0 | $ 0.9131 | ||
| 2225Y6K00330JCT | Knowles | 2225 | 0 | $ 0.941 | ||
| 2225J1K20330GCT | Knowles | 2225 | 0 | $ 0.9561 | ||
| 2225Y1K20330GCT | Knowles | 2225 | 0 | $ 1.1638 | ||
| 2225J1K50330GCT | Knowles | 2225 | 0 | $ 0.9561 | ||
| 2225Y1K50330GCT | Knowles | 2225 | 0 | $ 1.1638 | ||
| 2225Y5K00330GCT | Knowles | 2225 | 0 | $ 2.3481 | ||
| 2225Y6K00330GCT | Knowles | 2225 | 0 | $ 1.8122 |

