Knowles 2220Y1K00471KDR
| Manufacturer | |
| MPN | 2220Y1K00471KDR |
| LCSC Part # | C1907582 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 470pF X7R ±10% 1kV 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y1K00471KDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5875 | $ 2.59 |
| 200+ | $ 1.0021 | $ 200.42 |
| 500+ | $ 0.9672 | $ 483.60 |
| 1,000+ | $ 0.9497 | $ 949.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J1K00471KDR | Knowles | 2220 | 0 | $ 2.4434 | ||
| 2220Y1K00471KDT | Knowles | 2220 | 0 | $ 0.7912 | ||
| 2220J1K00471KDT | Knowles | 2220 | 0 | $ 0.7912 | ||
| 2220J1K00471KXT | Knowles | 2220 | 0 | $ 0.3487 | ||
| 2220Y1K00471KXT | Knowles | 2220 | 0 | $ 0.4192 | ||
| 2220J1K20471KXT | Knowles | 2220 | 0 | $ 0.3494 | ||
| 2220J1K50471KXT | Knowles | 2220 | 0 | $ 0.3487 | ||
| 2220Y1K50471KXT | Knowles | 2220 | 0 | $ 0.4192 | ||
| 2220Y2K00471KXT | Knowles | 2220 | 0 | $ 0.4192 | ||
| 2220J2K00471KXT | Knowles | 2220 | 0 | $ 0.3487 | ||
| 2220Y2K50471KXT | Knowles | 2220 | 0 | $ 0.441 | ||
| 2220Y3K00471KXT | Knowles | 2220 | 0 | $ 0.6453 | ||
| 2220J3K00471KXT | Knowles | 2220 | 0 | $ 0.6469 | ||
| 2220J4K00471KXR | Knowles | 2220 | 0 | $ 0.9261 | ||
| 2220Y4K00471KXT | Knowles | 2220 | 0 | $ 0.5531 | ||
| 2220J4K00471KXT | Knowles | 2220 | 0 | $ 0.7254 | ||
| 2220J5K00471KXT | Knowles | 2220 | 0 | $ 0.6589 | ||
| 2220Y5K00471KXT | Knowles | 2220 | 0 | $ 0.7738 | ||
| HV2220Y471KXVATHV | VISHAY | 2220 | 0 | $ 0.4119 | ||
| HV2220Y471KXMATHV | VISHAY | 2220 | 0 | $ 0.482 |

