Knowles 1825Y1000124KXR
| Manufacturer | |
| MPN | 1825Y1000124KXR |
| LCSC Part # | C1907560 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 120nF ±10% 100V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y1000124KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8 | $ 2.80 |
| 200+ | $ 1.0845 | $ 216.90 |
| 500+ | $ 1.0465 | $ 523.25 |
| 1,000+ | $ 1.0274 | $ 1027.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 120nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1000124KXR | Knowles | 1825 | 0 | $ 2.7698 | ||
| 1825Y1000124KXT | Knowles | 1825 | 0 | $ 0.5454 | ||
| CDR35BX124BKZRAT | VISHAY | 1825 | 0 | $ 2.1161 | ||
| CDR35BX124BKZPAT | VISHAY | 1825 | 0 | $ 2.1161 | ||
| CDR35BX124BKZMAT | VISHAY | 1825 | 0 | $ 2.1161 | ||
| VJ1825Y124KBBAT4X | VISHAY | 1825 | 0 | $ 0.7736 | ||
| 1825J2000124KXR | Knowles | 1825 | 0 | $ 2.7698 | ||
| 1825J2000124KXT | Knowles | 1825 | 0 | $ 0.4474 | ||
| 1825Y2000124KXT | Knowles | 1825 | 0 | $ 0.5296 | ||
| 1825J2500124KXR | Knowles | 1825 | 0 | $ 2.7698 | ||
| 1825J2500124KXT | Knowles | 1825 | 0 | $ 0.4474 | ||
| 1825Y2500124KXT | Knowles | 1825 | 0 | $ 0.5296 | ||
| 1825E124K251KHT | Knowles | 1825 | 0 | $ 10.846 | ||
| 1825J5000124KXR | Knowles | 1825 | 0 | $ 2.4052 | ||
| 1825Y5000124KXT | Knowles | 1825 | 0 | $ 0.8403 | ||
| 1825J5000124KXT | Knowles | 1825 | 0 | $ 0.8419 | ||
| 1825Y5000124KXR | Knowles | 1825 | 0 | $ 2.4156 | ||
| VJ1825Y124KBEAT4X | VISHAY | 1825 | 0 | $ 1.9301 | ||
| 1825J6300124KXR | Knowles | 1825 | 0 | $ 2.4866 | ||
| 1825J6300124KXT | Knowles | 1825 | 0 | $ 0.9355 |

