LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Knowles 1812Y1000681GAT

Manufacturer
MPN
1812Y1000681GAT
LCSC Part #
C1907535
Packaging
1812
Customer #
Key Attributes
680pF ±2% 100V 1812 Ceramic Capacitors RoHS
DatasheetKnowles 1812Y1000681GAT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKnowles
Packaging1812
Capacitance680pF
Temperature Coefficient-
Tolerance±2%
Voltage Rating100V