Knowles 1825J5000183JCR
| Manufacturer | |
| MPN | 1825J5000183JCR |
| LCSC Part # | C1907532 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 18nF ±5% 500V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J5000183JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8616 | $ 2.86 |
| 200+ | $ 1.1083 | $ 221.66 |
| 500+ | $ 1.0697 | $ 534.85 |
| 1,000+ | $ 1.0496 | $ 1049.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C183JCGAC7800 | KEMET | 1825 | 0 | $ 0.8488 | ||
| 1825J5000183JXR | Knowles | 1825 | 0 | $ 2.5368 | ||
| 1825J5000183JXT | Knowles | 1825 | 0 | $ 0.4979 | ||
| 1825J5000183JCT | Knowles | 1825 | 0 | $ 2.2007 | ||
| 1825Y5000183JXT | Knowles | 1825 | 0 | $ 0.593 | ||
| 1825Y5000183JXR | Knowles | 1825 | 0 | $ 2.5437 | ||
| 1825Y5000183JCT | Knowles | 1825 | 0 | $ 2.2508 | ||
| VJ1825Y183JBEAT4X | VISHAY | 1825 | 0 | $ 1.6061 | ||
| 1825J6300183JXR | Knowles | 1825 | 0 | $ 2.644 | ||
| 1825J6300183JXT | Knowles | 1825 | 0 | $ 0.4979 | ||
| 1825Y6300183JXR | Knowles | 1825 | 0 | $ 2.7227 | ||
| 1825Y6300183JXT | Knowles | 1825 | 0 | $ 0.593 | ||
| VJ1825Y183JBLAT4X | VISHAY | 1825 | 0 | $ 1.0496 | ||
| 1825J1K00183JXT | Knowles | 1825 | 0 | $ 0.4979 | ||
| 1825Y1K00183JXT | Knowles | 1825 | 0 | $ 0.593 | ||
| 1825Y1K00183JXR | Knowles | 1825 | 0 | $ 2.7128 | ||
| VJ1825Y183JBGAT4X | VISHAY | 1825 | 0 | $ 1.1426 | ||
| 1825J1K20183JXR | Knowles | 1825 | 0 | $ 3.4142 | ||
| 1825J1K20183JXT | Knowles | 1825 | 0 | $ 1.4587 | ||
| 1825Y1K20183JXR | Knowles | 1825 | 0 | $ 3.5207 |

