Knowles 2225J1K20562MXT
| Manufacturer | |
| MPN | 2225J1K20562MXT |
| LCSC Part # | C1906798 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±20% 1.2kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J1K20562MXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8467 | $ 0.85 |
| 200+ | $ 0.3282 | $ 65.64 |
| 500+ | $ 0.3171 | $ 158.55 |
| 1,000+ | $ 0.3108 | $ 310.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y1K20562MXT | Knowles | 2225 | 0 | $ 0.8467 | ||
| 2225Y1K20562MXR | Knowles | 2225 | 0 | $ 2.7443 | ||
| 2225J1K50562MXT | Knowles | 2225 | 0 | $ 0.8467 | ||
| 2225Y1K50562MXT | Knowles | 2225 | 0 | $ 0.8467 | ||
| 2225J2K00562MXT | Knowles | 2225 | 0 | $ 0.8467 | ||
| 2225Y2K00562MXT | Knowles | 2225 | 0 | $ 0.8635 | ||
| 2225Y2K50562MXT | Knowles | 2225 | 0 | $ 0.9085 | ||
| 2225Y2K50562MXR | Knowles | 2225 | 0 | $ 2.874 | ||
| 2225J2K50562MXT | Knowles | 2225 | 0 | $ 0.9101 | ||
| 2225Y3K00562MXT | Knowles | 2225 | 0 | $ 1.113 | ||
| 2225J3K00562MXT | Knowles | 2225 | 0 | $ 1.1381 | ||
| 2225J4K00562MXT | Knowles | 2225 | 0 | $ 1.4032 | ||
| 2225Y4K00562MXT | Knowles | 2225 | 0 | $ 1.4016 | ||
| HV2225Y562MXHATHV | VISHAY | 2225 | 0 | $ 0.8635 | ||
| HV2225Y562MXVATHV | VISHAY | 2225 | 0 | $ 1.6743 | ||
| 2225J1K20562KXT | Knowles | 2225 | 0 | $ 0.8578 | ||
| 2225Y1K20562KXT | Knowles | 2225 | 0 | $ 0.8562 | ||
| 2225Y1K20562KXR | Knowles | 2225 | 0 | $ 3.0422 | ||
| 2225Y1K50562KXT | Knowles | 2225 | 0 | $ 0.8562 | ||
| VJ2225Y562KBRAT4X | VISHAY | 2225 | 0 | $ 2.4048 |

