Knowles 2225J6300560JCT
| Manufacturer | |
| MPN | 2225J6300560JCT |
| LCSC Part # | C1905501 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 56pF NP0 ±5% 630V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J6300560JCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5645 | $ 0.56 |
| 200+ | $ 0.2188 | $ 43.76 |
| 500+ | $ 0.2109 | $ 105.45 |
| 1,000+ | $ 0.2077 | $ 207.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K50560JCT | Knowles | 2225 | 0 | $ 0.5914 | ||
| 2225Y2K00560JCT | Knowles | 2225 | 0 | $ 0.7183 | ||
| 2225Y2K50560JCT | Knowles | 2225 | 0 | $ 0.7183 | ||
| 2225Y3K00560JCT | Knowles | 2225 | 0 | $ 0.7183 | ||
| 2225Y5K00560JCT | Knowles | 2225 | 0 | $ 0.9658 | ||
| 2225Y6K00560JCT | Knowles | 2225 | 0 | $ 0.9984 | ||
| 2225J6K00560JCT | Knowles | 2225 | 0 | $ 0.9674 | ||
| 2225Y6300560GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225J6300560GCT | Knowles | 2225 | 0 | $ 0.9196 | ||
| 2225Y1K20560GCT | Knowles | 2225 | 0 | $ 1.1717 | ||
| 2225J1K50560GCT | Knowles | 2225 | 0 | $ 0.964 | ||
| 2225Y1K50560GCT | Knowles | 2225 | 0 | $ 1.1717 | ||
| 2225Y5K00560GCT | Knowles | 2225 | 0 | $ 2.6192 | ||
| 2225Y6K00560GCT | Knowles | 2225 | 0 | $ 2.5352 | ||
| 2225Y6300560FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225Y1K50560FCT | Knowles | 2225 | 0 | $ 2.5098 | ||
| 2225Y3K00560FCT | Knowles | 2225 | 0 | $ 2.5098 | ||
| 2225J6K00560FCT | Knowles | 2225 | 0 | $ 5.389 | ||
| 2225Y6300560KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J1K50560KCT | Knowles | 2225 | 0 | $ 0.5581 |

