Knowles 2220J2000153JXR
| Manufacturer | |
| MPN | 2220J2000153JXR |
| LCSC Part # | C1905443 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 15nF ±5% 200V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J2000153JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7598 | $ 2.76 |
| 200+ | $ 1.0681 | $ 213.62 |
| 500+ | $ 1.0311 | $ 515.55 |
| 1,000+ | $ 1.0126 | $ 1012.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2000153JXT | Knowles | 2220 | 0 | $ 0.4773 | ||
| 2220Y2000153JXR | Knowles | 2220 | 0 | $ 2.7891 | ||
| 2220J2000153JCT | Knowles | 2220 | 0 | $ 0.5883 | ||
| 2220Y2000153JCT | Knowles | 2220 | 0 | $ 0.6612 | ||
| 2220Y2000153JCR | Knowles | 2220 | 0 | $ 3.2768 | ||
| 2220J2000153JCR | Knowles | 2220 | 0 | $ 3.2661 | ||
| 2220J2000153JDR | Knowles | 2220 | 0 | $ 4.0578 | ||
| 2220J2000153JDT | Knowles | 2220 | 0 | $ 1.1004 | ||
| 2220Y2000153JDT | Knowles | 2220 | 0 | $ 1.1004 | ||
| 2220Y2000153JDR | Knowles | 2220 | 0 | $ 4.1829 | ||
| 2220J2000153JFR | Knowles | 2220 | 0 | $ 4.8595 | ||
| 2220Y2000153JFR | Knowles | 2220 | 0 | $ 4.8759 | ||
| 2220Y2000153JXT | Knowles | 2220 | 0 | $ 0.5486 | ||
| VJ2220Y153JBCAT4X | VISHAY | 2220 | 0 | $ 3.9904 | ||
| 2220J2500153JXR | Knowles | 2220 | 0 | $ 2.7598 | ||
| 2220J2500153JXT | Knowles | 2220 | 0 | $ 0.4773 | ||
| 2220Y2500153JXR | Knowles | 2220 | 0 | $ 2.7891 | ||
| 2220J2500153JCT | Knowles | 2220 | 0 | $ 0.5883 | ||
| 2220Y2500153JCT | Knowles | 2220 | 0 | $ 0.6612 | ||
| VJ2220Y153JBPAT4X | VISHAY | 2220 | 0 | $ 1.6099 |

