Knowles 1825Y1000223MXR
| Manufacturer | |
| MPN | 1825Y1000223MXR |
| LCSC Part # | C1904743 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 22nF ±20% 100V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y1000223MXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5128 | $ 2.51 |
| 200+ | $ 0.9724 | $ 194.48 |
| 500+ | $ 0.9385 | $ 469.25 |
| 1,000+ | $ 0.9215 | $ 921.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C223M1RAC7800 | KEMET | 1825 | 0 | $ 0.8451 | ||
| 1825J1000223MXT | Knowles | 1825 | 0 | $ 0.4222 | ||
| 1825J1000223MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825Y1000223MXT | Knowles | 1825 | 0 | $ 0.5318 | ||
| 1825J2000223MXT | Knowles | 1825 | 0 | $ 0.4208 | ||
| 1825J2000223MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825Y2000223MXR | Knowles | 1825 | 0 | $ 2.5128 | ||
| 1825Y2000223MXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| 1825J2500223MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825J2500223MXT | Knowles | 1825 | 0 | $ 0.4208 | ||
| 1825Y2500223MXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| C1825C223MCGACAUTO | KEMET | 1825 | 0 | $ 0.8514 | ||
| 1825Y5000223MXR | Knowles | 1825 | 0 | $ 1.1592 | ||
| 1825J5000223MXT | Knowles | 1825 | 0 | $ 0.4963 | ||
| 1825Y5000223MXT | Knowles | 1825 | 0 | $ 0.6096 | ||
| 1825Y6300223MXR | Knowles | 1825 | 0 | $ 1.9402 | ||
| 1825J6300223MXR | Knowles | 1825 | 0 | $ 1.9201 | ||
| 1825J6300223MXT | Knowles | 1825 | 0 | $ 0.4963 | ||
| 1825Y6300223MXT | Knowles | 1825 | 0 | $ 0.6096 | ||
| 1825Y1K00223MXT | Knowles | 1825 | 0 | $ 0.5978 |

