Knowles 1111Y1000561GQT
| Manufacturer | |
| MPN | 1111Y1000561GQT |
| LCSC Part # | C1904374 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 560pF ±2% 100V 1111 Ceramic Capacitors |
| Datasheet | Knowles 1111Y1000561GQT |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8047 | $ 2.80 |
| 200+ | $ 1.0861 | $ 217.22 |
| 500+ | $ 1.048 | $ 524.00 |
| 1,000+ | $ 1.029 | $ 1029.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111J1000561GQT | Knowles | 1111 | 0 | $ 2.786 | ||
| 1111Y1500561GQT | Knowles | 1111 | 0 | $ 2.6301 | ||
| 1111J1500561GQT | Knowles | 1111 | 0 | $ 2.6841 | ||
| QEDB201Q561G1GV001E | Johanson Dielectrics | 1111 | 0 | $ 2.684 | ||
| 201S42E561GV4E | Johanson Dielectrics | 1111 | 0 | $ 0.795 | ||
| 1111J2000561GQT | Knowles | 1111 | 0 | $ 3.3617 | ||
| 1111Y2000561GQT | Knowles | 1111 | 0 | $ 3.2954 | ||
| 1111J2500561GQT | Knowles | 1111 | 0 | $ 3.3617 | ||
| VJ1111D561GXDAJ | VISHAY | 1111 | 0 | $ 0.5486 | ||
| 1111J5000561GQT | Knowles | 1111 | 0 | $ 3.4579 | ||
| 111125000561GQTAF9LM | Knowles | 1111 | 0 | $ 0.2407 |

