Knowles 1825Y2000683KXT
| Manufacturer | |
| MPN | 1825Y2000683KXT |
| LCSC Part # | C1903853 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 68nF X7R ±10% 200V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y2000683KXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5423 | $ 0.54 |
| 200+ | $ 0.2109 | $ 42.18 |
| 500+ | $ 0.203 | $ 101.50 |
| 1,000+ | $ 0.1998 | $ 199.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV46X683K102EFG | PSA | 1825 | 990 | $ 0.4421 | ||
| C1825C683K2RACTU | KEMET | 1825 | 0 | $ 0.9725 | ||
| C1825C683K2RAC7800 | KEMET | 1825 | 0 | $ 1.1448 | ||
| 1825J2000683KXT | Knowles | 1825 | 0 | $ 0.4499 | ||
| 1825J2500683KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825Y2500683KXT | Knowles | 1825 | 0 | $ 0.5423 | ||
| 1825J2500683KXT | Knowles | 1825 | 0 | $ 0.4405 | ||
| 1825Y5000683KXR | Knowles | 1825 | 0 | $ 2.1779 | ||
| 1825J5000683KXT | Knowles | 1825 | 0 | $ 0.5359 | ||
| 1825Y5000683KXT | Knowles | 1825 | 0 | $ 0.639 | ||
| 1825J5000683KXR | Knowles | 1825 | 0 | $ 2.1115 | ||
| 1825J6300683KXR | Knowles | 1825 | 0 | $ 2.4866 | ||
| 1825Y6300683KXT | Knowles | 1825 | 0 | $ 0.639 | ||
| 1825J6300683KXT | Knowles | 1825 | 0 | $ 0.5359 | ||
| 1825J1K00683KXR | Knowles | 1825 | 0 | $ 2.4511 | ||
| 1825J1K00683KXT | Knowles | 1825 | 0 | $ 0.5359 | ||
| 1825Y1K00683KXT | Knowles | 1825 | 0 | $ 0.639 | ||
| 1825J1K20683KXR | Knowles | 1825 | 0 | $ 3.0206 | ||
| VJ1825Y683KBCAT4X | VISHAY | 1825 | 0 | $ 0.7597 | ||
| VJ1825Y683KBGAT4X | VISHAY | 1825 | 0 | $ 2.0081 |

