Knowles 0805Y3000131FQT
| Manufacturer | |
| MPN | 0805Y3000131FQT |
| LCSC Part # | C1903606 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 130pF ±1% 300V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y3000131FQT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 130pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 300V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5884 | $ 2.59 |
| 200+ | $ 1.0018 | $ 200.36 |
| 500+ | $ 0.9663 | $ 483.15 |
| 1,000+ | $ 0.9493 | $ 949.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 130pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 300V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J3000131FQT | Knowles | 0805 | 0 | $ 2.6409 | ||
| 0805J3000131KQT | Knowles | 0805 | 0 | $ 0.4401 | ||
| 0805J3000131JQT | Knowles | 0805 | 0 | $ 0.5058 | ||
| 0805J3000131GQT | Knowles | 0805 | 0 | $ 0.8847 | ||
| C0805C131JBGAC7800 | KEMET | 0805 | 0 | $ 0.1393 |

