Knowles 1825Y2000823MXT
| Manufacturer | |
| MPN | 1825Y2000823MXT |
| LCSC Part # | C1902909 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 82nF X7R ±20% 200V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y2000823MXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5264 | $ 0.53 |
| 200+ | $ 0.2046 | $ 40.92 |
| 500+ | $ 0.1966 | $ 98.30 |
| 1,000+ | $ 0.1935 | $ 193.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2000823MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825J2000823MXT | Knowles | 1825 | 0 | $ 0.4275 | ||
| 1825J2500823MXR | Knowles | 1825 | 0 | $ 2.5035 | ||
| 1825J2500823MXT | Knowles | 1825 | 0 | $ 0.4275 | ||
| 1825Y2500823MXT | Knowles | 1825 | 0 | $ 0.5264 | ||
| 1825Y5000823MXT | Knowles | 1825 | 0 | $ 0.6247 | ||
| 1825J5000823MXT | Knowles | 1825 | 0 | $ 0.5248 | ||
| 1825Y6300823MXR | Knowles | 1825 | 0 | $ 2.3029 | ||
| 1825J6300823MXT | Knowles | 1825 | 0 | $ 0.5248 | ||
| 1825Y6300823MXT | Knowles | 1825 | 0 | $ 0.6247 | ||
| 1825J1K00823MXR | Knowles | 1825 | 0 | $ 2.4912 | ||
| 1825J1K00823MXT | Knowles | 1825 | 0 | $ 0.5248 | ||
| 1825Y1K00823MXT | Knowles | 1825 | 0 | $ 0.6247 | ||
| 1825J2000823KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825Y2000823KXT | Knowles | 1825 | 0 | $ 0.5439 | ||
| 1825J2000823KXT | Knowles | 1825 | 0 | $ 0.4423 | ||
| 1825J2500823KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J2500823KXT | Knowles | 1825 | 0 | $ 0.4423 | ||
| 1825Y2500823KXT | Knowles | 1825 | 0 | $ 0.5439 | ||
| C1825C823KCRACTU | KEMET | 1825 | 0 | $ 1.6763 |

