Knowles 2220J2500101KCR
| Manufacturer | |
| MPN | 2220J2500101KCR |
| LCSC Part # | C1902787 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 100pF ±10% 250V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J2500101KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6641 | $ 2.66 |
| 200+ | $ 1.0311 | $ 206.22 |
| 500+ | $ 0.9956 | $ 497.80 |
| 1,000+ | $ 0.9771 | $ 977.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2500101KCT | Knowles | 2220 | 0 | $ 0.9688 | ||
| 2220Y2500101KCR | Knowles | 2220 | 0 | $ 2.7474 | ||
| 2220Y2500101KCT | Knowles | 2220 | 0 | $ 0.9704 | ||
| 2220J2500101KFR | Knowles | 2220 | 0 | $ 3.9174 | ||
| 2220Y2500101KFR | Knowles | 2220 | 0 | $ 4.0393 | ||
| 2220J2500101KFT | Knowles | 2220 | 0 | $ 1.2335 | ||
| 2220Y5000101KCT | Knowles | 2220 | 0 | $ 0.4703 | ||
| 2220J5000101KFR | Knowles | 2220 | 0 | $ 2.6872 | ||
| 2220Y5000101KFT | Knowles | 2220 | 0 | $ 1.2351 | ||
| 2220J5000101KCR | Knowles | 2220 | 0 | $ 1.1423 | ||
| 2220J5000101KCT | Knowles | 2220 | 0 | $ 0.4053 | ||
| 2220Y6300101KCT | Knowles | 2220 | 0 | $ 0.4703 | ||
| 2220J6300101KCR | Knowles | 2220 | 0 | $ 1.1762 | ||
| 2220J6300101KCT | Knowles | 2220 | 0 | $ 0.4053 | ||
| 2220J1K00101KFT | Knowles | 2220 | 0 | $ 1.2335 | ||
| 2220Y1K00101KFR | Knowles | 2220 | 0 | $ 2.5653 | ||
| 2220Y1K00101KFT | Knowles | 2220 | 0 | $ 1.2351 | ||
| 2220Y1K00101KCT | Knowles | 2220 | 0 | $ 0.4703 | ||
| 2220J1K00101KCT | Knowles | 2220 | 0 | $ 0.4053 | ||
| 2220J1K20101KCT | Knowles | 2220 | 0 | $ 0.3969 |

