Knowles 2220Y1K20333MXT
| Manufacturer | |
| MPN | 2220Y1K20333MXT |
| LCSC Part # | C1902707 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 33nF X7R ±20% 1.2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y1K20333MXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4169 | $ 0.42 |
| 200+ | $ 0.1614 | $ 32.28 |
| 500+ | $ 0.1557 | $ 77.85 |
| 1,000+ | $ 0.1529 | $ 152.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV55X333K202EHG | PSA | 2220 | 296 | $ 0.5456 | ||
| 2220J1K20333MXT | Knowles | 2220 | 0 | $ 0.3506 | ||
| 2220Y1K20333MXR | Knowles | 2220 | 0 | $ 2.127 | ||
| 2220Y1K50333MXT | Knowles | 2220 | 0 | $ 0.4481 | ||
| 2220J1K50333MXT | Knowles | 2220 | 0 | $ 0.3819 | ||
| 2220Y1K20333KXT | Knowles | 2220 | 0 | $ 0.4312 | ||
| 2220J1K20333KXT | Knowles | 2220 | 0 | $ 0.3704 | ||
| 2220J1K50333KXR | Knowles | 2220 | 0 | $ 2.2813 | ||
| 2220J1K50333KXT | Knowles | 2220 | 0 | $ 0.3951 | ||
| 2220Y1K50333KXR | Knowles | 2220 | 0 | $ 2.3523 | ||
| 2220Y1K50333KXT | Knowles | 2220 | 0 | $ 0.4636 | ||
| 2220Y1K20333JXT | Knowles | 2220 | 0 | $ 0.5565 | ||
| 2220J1K20333JXT | Knowles | 2220 | 0 | $ 0.4868 | ||
| 2220J1K50333JXT | Knowles | 2220 | 0 | $ 0.5296 | ||
| 2220Y1K50333JXT | Knowles | 2220 | 0 | $ 0.5994 | ||
| 2220J1K20333MXR | Knowles | 2220 | 0 | $ 2.0621 |

