Knowles 2220Y0500224KXT
| Manufacturer | |
| MPN | 2220Y0500224KXT |
| LCSC Part # | C1902495 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 220nF X7R ±10% 50V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y0500224KXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4614 | $ 0.46 |
| 200+ | $ 0.1786 | $ 35.72 |
| 500+ | $ 0.1723 | $ 86.15 |
| 1,000+ | $ 0.1692 | $ 169.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0500224KXR | Knowles | 2220 | 0 | $ 2.4099 | ||
| 2220Y0500224KXR | Knowles | 2220 | 0 | $ 2.4845 | ||
| 2220J0500224KXT | Knowles | 2220 | 0 | $ 0.3906 | ||
| 2220J0500224KDR | Knowles | 2220 | 0 | $ 3.4497 | ||
| 2220Y0500224KDT | Knowles | 2220 | 0 | $ 1.0243 | ||
| 2220Y0500224KDR | Knowles | 2220 | 0 | $ 3.5562 | ||
| 2220Y0630224KXR | Knowles | 2220 | 0 | $ 2.4845 | ||
| 2220J0630224KXR | Knowles | 2220 | 0 | $ 2.4099 | ||
| 2220Y0630224KXT | Knowles | 2220 | 0 | $ 0.4614 | ||
| 2220J0630224KDT | Knowles | 2220 | 0 | $ 1.0243 | ||
| 2220J0630224KXT | Knowles | 2220 | 0 | $ 0.3988 | ||
| 2220J1000224KXT | Knowles | 2220 | 0 | $ 0.3906 | ||
| 2220J1000224KDR | Knowles | 2220 | 0 | $ 3.6519 | ||
| 2220J1000224KDT | Knowles | 2220 | 0 | $ 1.0243 | ||
| 2220Y1000224KDR | Knowles | 2220 | 0 | $ 3.8686 | ||
| 2220Y1000224KDT | Knowles | 2220 | 0 | $ 1.0243 | ||
| 2220Y1000224KXT | Knowles | 2220 | 0 | $ 0.4614 | ||
| 2220J2000224KXR | Knowles | 2220 | 0 | $ 2.4835 | ||
| VJ2220Y224KBAAT4X | VISHAY | 2220 | 0 | $ 0.9767 | ||
| VJ2220Y224KBBAT4X | VISHAY | 2220 | 0 | $ 3.3155 |

