MOLEX 955016449
| Manufacturer | |
| MPN | 955016449 |
| LCSC Part # | C190233 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Modular Jack 4/4 |
| Datasheet | MOLEX 955016449 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Type | Surface Mount, Right Angle |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Type | Surface Mount, Right Angle |
Help & FeedbackShow similar products (0) >
C190233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



