Knowles 1825J0160152KCR
| Manufacturer | |
| MPN | 1825J0160152KCR |
| LCSC Part # | C1902072 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.5nF ±10% 16V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J0160152KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5962 | $ 2.60 |
| 200+ | $ 1.0048 | $ 200.96 |
| 500+ | $ 0.9693 | $ 484.65 |
| 1,000+ | $ 0.9524 | $ 952.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0160152KCT | Knowles | 1825 | 0 | $ 0.4604 | ||
| 1825Y0160152KCR | Knowles | 1825 | 0 | $ 2.6749 | ||
| 1825Y0160152KCT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825J0250152KCR | Knowles | 1825 | 0 | $ 2.5962 | ||
| 1825J0250152KCT | Knowles | 1825 | 0 | $ 0.4604 | ||
| 1825Y0250152KCR | Knowles | 1825 | 0 | $ 2.6749 | ||
| 1825Y0250152KCT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825J0500152KCR | Knowles | 1825 | 0 | $ 2.5962 | ||
| 1825Y0500152KCR | Knowles | 1825 | 0 | $ 2.6749 | ||
| 1825Y0500152KCT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825J0500152KCT | Knowles | 1825 | 0 | $ 0.4604 | ||
| 1825J0630152KCT | Knowles | 1825 | 0 | $ 0.4604 | ||
| 1825Y0630152KCT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825J1000152KCT | Knowles | 1825 | 0 | $ 0.4604 | ||
| 1825Y1000152KCT | Knowles | 1825 | 0 | $ 0.5344 | ||
| VJ1825A152KBBAT4X | VISHAY | 1825 | 0 | $ 0.6667 | ||
| 1825J2000152KCT | Knowles | 1825 | 0 | $ 0.4604 | ||
| 1825Y2000152KCT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825Y2000152KCR | Knowles | 1825 | 0 | $ 2.8416 | ||
| 1825J2500152KCR | Knowles | 1825 | 0 | $ 2.8888 |

