Knowles 2225Y3K00120JCR
| Manufacturer | |
| MPN | 2225Y3K00120JCR |
| LCSC Part # | C1901496 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 12pF ±5% 3kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y3K00120JCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5283 | $ 2.53 |
| 200+ | $ 0.9786 | $ 195.72 |
| 500+ | $ 0.9447 | $ 472.35 |
| 1,000+ | $ 0.9277 | $ 927.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J3K00120JCR | Knowles | 2225 | 0 | $ 2.4511 | ||
| 2225J3K00120JCT | Knowles | 2225 | 0 | $ 0.5835 | ||
| 2225Y3K00120JCT | Knowles | 2225 | 0 | $ 0.727 | ||
| 2225Y4K00120JCT | Knowles | 2225 | 0 | $ 1.0325 | ||
| 2225J4K00120JCT | Knowles | 2225 | 0 | $ 1 | ||
| 2225J5K00120JCT | Knowles | 2225 | 0 | $ 1.0573 | ||
| 2225Y5K00120JCT | Knowles | 2225 | 0 | $ 1.2193 | ||
| 2225J6K00120JCT | Knowles | 2225 | 0 | $ 0.8578 | ||
| 2225Y6K00120JCT | Knowles | 2225 | 0 | $ 0.861 | ||
| 2225Y6K00120JCR | Knowles | 2225 | 0 | $ 0.957 |

