Knowles 2211JA250151JCTSPU
| Manufacturer | |
| MPN | 2211JA250151JCTSPU |
| LCSC Part # | C1901188 |
| Packaging | 2211 |
| Customer # | |
| Key Attributes | 150pF C0G ±5% 250V 2211 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2211JA250151JCTSPU |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.964 | $ 0.96 |
| 200+ | $ 0.3742 | $ 74.84 |
| 750+ | $ 0.3599 | $ 269.93 |
| 1,500+ | $ 0.3536 | $ 530.40 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2211JA250151JCRSPU | Knowles | 2211 | 0 | $ 2.2967 | ||
| 2211JA250151JCRSP | Knowles | 2211 | 0 | $ 2.4187 | ||
| 2211YA250151JCRSP | Knowles | 2211 | 0 | $ 2.6116 | ||
| 2211JA250151JCTSP | Knowles | 2211 | 0 | $ 0.9783 | ||
| 2211YA250151JCRSPU | Knowles | 2211 | 0 | $ 2.5479 | ||
| 2211YA250151JCTSP | Knowles | 2211 | 0 | $ 0.9656 | ||
| 2211JA250151GCRSPU | Knowles | 2211 | 0 | $ 3.9236 | ||
| 2211JA250151GCTSP | Knowles | 2211 | 0 | $ 1.6014 | ||
| 2211YA250151GCRSPU | Knowles | 2211 | 0 | $ 4.2369 | ||
| 2211YA250151GCTSPU | Knowles | 2211 | 0 | $ 1.6045 | ||
| 2211JA250151GCTSPU | Knowles | 2211 | 0 | $ 1.6014 | ||
| 2211YA250151GCTSP | Knowles | 2211 | 0 | $ 1.6045 | ||
| 2211JA250151FCTSPU | Knowles | 2211 | 0 | $ 3.4976 | ||
| 2211YA250151FCTSPU | Knowles | 2211 | 0 | $ 3.5023 | ||
| 2211JA250151FCTSP | Knowles | 2211 | 0 | $ 3.4976 | ||
| 2211YA250151FCRSPU | Knowles | 2211 | 0 | $ 6.941 | ||
| 2211JA250151FCRSPU | Knowles | 2211 | 0 | $ 6.4271 | ||
| 2211YA250151FCTSP | Knowles | 2211 | 0 | $ 3.5023 | ||
| 2211JA250151KCRSPU | Knowles | 2211 | 0 | $ 2.1933 | ||
| 2211JA250151KCRSP | Knowles | 2211 | 0 | $ 2.3153 |

