Knowles 1825J2K00682KXR
| Manufacturer | |
| MPN | 1825J2K00682KXR |
| LCSC Part # | C1901108 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 6.8nF ±10% 2kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J2K00682KXR |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2365 | $ 2.24 |
| 200+ | $ 0.8659 | $ 173.18 |
| 500+ | $ 0.8366 | $ 418.30 |
| 1,000+ | $ 0.8212 | $ 821.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C682KGRACTU | KEMET | 1825 | 0 | $ 1.0068 | ||
| C1825C682KGRAC7800 | KEMET | 1825 | 0 | $ 1.2303 | ||
| 1825J2K00682KXT | Knowles | 1825 | 0 | $ 0.3911 | ||
| 1825Y2K00682KXR | Knowles | 1825 | 0 | $ 2.306 | ||
| 1825Y2K00682KXT | Knowles | 1825 | 0 | $ 0.5143 | ||
| 1825Y2K50682KXR | Knowles | 1825 | 0 | $ 2.627 | ||
| 1825J2K50682KXR | Knowles | 1825 | 0 | $ 2.5483 | ||
| 1825Y2K50682KXT | Knowles | 1825 | 0 | $ 0.6612 | ||
| 1825J2K50682KXT | Knowles | 1825 | 0 | $ 0.6628 | ||
| HV1825Y682KXHATHV | VISHAY | 1825 | 0 | $ 0.7612 | ||
| HV1825Y682KXHARHV | VISHAY | 1825 | 0 | $ 1.6106 |

