Knowles 1808JA250330FCRSPU
| Manufacturer | |
| MPN | 1808JA250330FCRSPU |
| LCSC Part # | C1900988 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 33pF C0G ±1% 250V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808JA250330FCRSPU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5622 | $ 2.56 |
| 200+ | $ 0.9925 | $ 198.50 |
| 500+ | $ 0.957 | $ 478.50 |
| 1,000+ | $ 0.94 | $ 940.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2500330FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808Y2500330FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808JA250330FCRSP | Knowles | 1808 | 0 | $ 2.7366 | ||
| 1808YA250330FCRSP | Knowles | 1808 | 0 | $ 2.84 | ||
| 1808JA250330FCTSP | Knowles | 1808 | 0 | $ 1.0239 | ||
| 1808YA250330FCTSP | Knowles | 1808 | 0 | $ 1.027 | ||
| 1808JA250330FCRPY2 | Knowles | 1808 | 0 | $ 3.7152 | ||
| 1808YA250330FCRSY2 | Knowles | 1808 | 0 | $ 3.9035 | ||
| 1808YA250330FCRPY2 | Knowles | 1808 | 0 | $ 4.1207 | ||
| 1808YA250330FCTSY2 | Knowles | 1808 | 0 | $ 1.4994 | ||
| 1808JA250330FCTPY2 | Knowles | 1808 | 0 | $ 1.4964 | ||
| 1808JA250330FCRSY2 | Knowles | 1808 | 0 | $ 3.6149 | ||
| 1808YA250330FCTSPU | Knowles | 1808 | 0 | $ 1.027 | ||
| 1808J5000330FFR | Knowles | 1808 | 0 | $ 2.1357 | ||
| 1808Y5000330FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808Y5000330FCT | Knowles | 1808 | 0 | $ 0.8054 | ||
| 1808Y6300330FCT | Knowles | 1808 | 0 | $ 0.8054 | ||
| 1808J1K00330FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808J1K00330FFR | Knowles | 1808 | 0 | $ 2.1357 | ||
| 1808Y1K00330FFT | Knowles | 1808 | 0 | $ 1.0676 |

