Knowles 1808J0250183FCR
| Manufacturer | |
| MPN | 1808J0250183FCR |
| LCSC Part # | C1899719 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 18nF C0G ±1% 25V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J0250183FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4202 | $ 2.42 |
| 200+ | $ 0.9369 | $ 187.38 |
| 500+ | $ 0.9045 | $ 452.25 |
| 1,000+ | $ 0.8875 | $ 887.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0250183FFR | Knowles | 1808 | 0 | $ 3.5871 | ||
| 1808Y0250183FFT | Knowles | 1808 | 0 | $ 2.6471 | ||
| 1808Y0250183FFR | Knowles | 1808 | 0 | $ 3.6982 | ||
| 1808J0250183FCT | Knowles | 1808 | 0 | $ 2.0431 | ||
| 1808J0500183FCR | Knowles | 1808 | 0 | $ 2.4202 | ||
| 1808J0500183FFR | Knowles | 1808 | 0 | $ 3.5871 | ||
| 1808Y0500183FFT | Knowles | 1808 | 0 | $ 2.6471 | ||
| 1808Y0500183FCT | Knowles | 1808 | 0 | $ 2.0416 | ||
| 1808J0500183FCT | Knowles | 1808 | 0 | $ 2.0431 | ||
| 1808J0630183FCR | Knowles | 1808 | 0 | $ 2.4202 | ||
| 1808J0630183FFR | Knowles | 1808 | 0 | $ 3.5871 | ||
| 1808J0630183FFT | Knowles | 1808 | 0 | $ 2.6502 | ||
| 1808Y0630183FFR | Knowles | 1808 | 0 | $ 3.6982 | ||
| 1808Y0630183FFT | Knowles | 1808 | 0 | $ 2.6471 | ||
| 1808J1000183FCR | Knowles | 1808 | 0 | $ 2.9975 | ||
| 1808Y1000183FCT | Knowles | 1808 | 0 | $ 2.7189 | ||
| 1808J1000183FCT | Knowles | 1808 | 0 | $ 2.7205 | ||
| 1808J0250183GFR | Knowles | 1808 | 0 | $ 1.7735 | ||
| 1808Y0250183GFT | Knowles | 1808 | 0 | $ 1.262 | ||
| 1808Y0250183KCT | Knowles | 1808 | 0 | $ 0.5978 |

