Knowles 2225J5000101KCR
| Manufacturer | |
| MPN | 2225J5000101KCR |
| LCSC Part # | C1899531 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 100pF C0G ±10% 500V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J5000101KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4866 | $ 2.49 |
| 200+ | $ 0.9632 | $ 192.64 |
| 500+ | $ 0.9292 | $ 464.60 |
| 1,000+ | $ 0.9122 | $ 912.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J5000101KFT | Knowles | 2225 | 0 | $ 1.7837 | ||
| 2225Y5000101KFT | Knowles | 2225 | 0 | $ 1.8186 | ||
| 2225Y5000101KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J1K00101KCR | Knowles | 2225 | 0 | $ 2.2625 | ||
| 2225Y1K00101KCR | Knowles | 2225 | 0 | $ 2.269 | ||
| 2225J1K00101KFR | Knowles | 2225 | 0 | $ 3.2382 | ||
| 2225Y1K00101KFT | Knowles | 2225 | 0 | $ 1.8186 | ||
| 2225Y1K00101KFR | Knowles | 2225 | 0 | $ 3.337 | ||
| 2225Y1K00101KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J1K20101KCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225Y1K20101KCT | Knowles | 2225 | 0 | $ 0.6866 | ||
| 2225Y1K50101KCR | Knowles | 2225 | 0 | $ 2.7814 | ||
| 2225Y1K50101KCT | Knowles | 2225 | 0 | $ 0.6866 | ||
| 2225J1K50101KCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225J2K00101KCR | Knowles | 2225 | 0 | $ 2.2597 | ||
| 2225J2K00101KCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225Y2K00101KCR | Knowles | 2225 | 0 | $ 2.3276 | ||
| 2225Y2K00101KCT | Knowles | 2225 | 0 | $ 0.6866 | ||
| 2225J2K50101KCR | Knowles | 2225 | 0 | $ 2.3122 | ||
| 2225Y2K50101KCR | Knowles | 2225 | 0 | $ 2.4464 |

