Knowles 2225Y0250333MXT
| Manufacturer | |
| MPN | 2225Y0250333MXT |
| LCSC Part # | C1899242 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 33nF X7R ±20% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y0250333MXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8863 | $ 0.89 |
| 200+ | $ 0.3441 | $ 68.82 |
| 500+ | $ 0.3314 | $ 165.70 |
| 1,000+ | $ 0.3251 | $ 325.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0250333MXR | Knowles | 2225 | 0 | $ 2.2782 | ||
| 2225Y0250333MXR | Knowles | 2225 | 0 | $ 2.3492 | ||
| 2225J0250333MDR | Knowles | 2225 | 0 | $ 3.3509 | ||
| 2225J0250333MDT | Knowles | 2225 | 0 | $ 1.1289 | ||
| 2225J0250333MXT | Knowles | 2225 | 0 | $ 0.8879 | ||
| 2225J0500333MXR | Knowles | 2225 | 0 | $ 2.2782 | ||
| 2225J0500333MXT | Knowles | 2225 | 0 | $ 0.8879 | ||
| 2225Y0500333MXT | Knowles | 2225 | 0 | $ 0.8863 | ||
| 2225Y0500333MXR | Knowles | 2225 | 0 | $ 2.3492 | ||
| 2225J0500333MDR | Knowles | 2225 | 0 | $ 3.3509 | ||
| 2225J0500333MDT | Knowles | 2225 | 0 | $ 1.1289 | ||
| 2225Y0500333MDR | Knowles | 2225 | 0 | $ 3.4528 | ||
| 2225J0630333MXR | Knowles | 2225 | 0 | $ 2.2782 | ||
| 2225Y0630333MXT | Knowles | 2225 | 0 | $ 0.8863 | ||
| 2225Y0630333MXR | Knowles | 2225 | 0 | $ 2.3492 | ||
| 2225J0630333MDR | Knowles | 2225 | 0 | $ 3.3509 | ||
| 2225J0630333MDT | Knowles | 2225 | 0 | $ 1.1289 | ||
| 2225Y0630333MDT | Knowles | 2225 | 0 | $ 1.1289 | ||
| 2225J0630333MXT | Knowles | 2225 | 0 | $ 0.8879 | ||
| 2225J1000333MXR | Knowles | 2225 | 0 | $ 2.2782 |

