Knowles 2225J0250333KXT
| Manufacturer | |
| MPN | 2225J0250333KXT |
| LCSC Part # | C1898923 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 33nF X7R ±10% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J0250333KXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.899 | $ 0.90 |
| 200+ | $ 0.3489 | $ 69.78 |
| 500+ | $ 0.3362 | $ 168.10 |
| 1,000+ | $ 0.3298 | $ 329.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0250333KXR | Knowles | 2225 | 0 | $ 2.3739 | ||
| 2225Y0250333KXT | Knowles | 2225 | 0 | $ 0.8974 | ||
| 2225J0250333KDT | Knowles | 2225 | 0 | $ 1.1432 | ||
| 2225Y0250333KDT | Knowles | 2225 | 0 | $ 1.1416 | ||
| 2225Y0500333KXT | Knowles | 2225 | 0 | $ 0.8974 | ||
| 2225J0500333KXT | Knowles | 2225 | 0 | $ 0.899 | ||
| 2225J0500333KDR | Knowles | 2225 | 0 | $ 3.4898 | ||
| 2225J0500333KDT | Knowles | 2225 | 0 | $ 1.1432 | ||
| 2225Y0500333KDR | Knowles | 2225 | 0 | $ 3.5994 | ||
| 2225J0630333KXR | Knowles | 2225 | 0 | $ 2.3739 | ||
| 2225Y0630333KXT | Knowles | 2225 | 0 | $ 0.8974 | ||
| 2225J0630333KDR | Knowles | 2225 | 0 | $ 3.4898 | ||
| 2225Y0630333KDR | Knowles | 2225 | 0 | $ 3.5994 | ||
| 2225Y0630333KDT | Knowles | 2225 | 0 | $ 1.1416 | ||
| 2225J0630333KXT | Knowles | 2225 | 0 | $ 0.899 | ||
| 2225J1000333KXR | Knowles | 2225 | 0 | $ 2.3739 | ||
| 2225J1000333KXT | Knowles | 2225 | 0 | $ 0.899 | ||
| 2225J1000333KDT | Knowles | 2225 | 0 | $ 1.1432 | ||
| 2225Y1000333KXT | Knowles | 2225 | 0 | $ 0.8974 | ||
| VJ2225Y333KXBAT | VISHAY | 2225 | 0 | $ 0.8667 |

