LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST BM06B-GHS-TBT(LF)(SN) product image
  • BM06B-GHS-TBT(LF)(SN) thumbnail 1
  • BM06B-GHS-TBT(LF)(SN) thumbnail 2
  • BM06B-GHS-TBT(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST BM06B-GHS-TBT(LF)(SN)RoHS

Manufacturer
MPN
BM06B-GHS-TBT(LF)(SN)
LCSC Part #
C189892
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 6POS 1.25mm
Datasheetpdf iconJST BM06B-GHS-TBT(LF)(SN)
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingSMD,P=1.25mm
Reference SeriesGH
Contact MaterialPhosphor bronze
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount,Vertical
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Pitch1.25mm
Number of PINs Per Row6
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
X-Length of Bottom Edge on Board (Spacing Line)10.75mm
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2996$ 1.50
50+$ 0.2336$ 11.68
150+$ 0.2052$ 30.78
500+$ 0.1699$ 84.95
2,500+$ 0.1542$ 385.50
5,000+$ 0.1448$ 724.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.