muRata GQM22M5C2H330GB01L
| Manufacturer | |
| MPN | GQM22M5C2H330GB01L |
| LCSC Part # | C1898292 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 33pF C0G ±2% 500V 1111 Ceramic Capacitors RoHS |
| Datasheet | muRata GQM22M5C2H330GB01L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1111 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1111 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9783 | $ 0.98 |
| 200+ | $ 0.379 | $ 75.80 |
| 500+ | $ 0.3663 | $ 183.15 |
| 1,000+ | $ 0.3599 | $ 359.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1111 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1111 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ1111D330JXRAJ | VISHAY | 1111 | 1 | $ 1.0597 | ||
| QEDB501Q330G1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.8464 | ||
| QEDB102Q330G1GV001E | Johanson Dielectrics | 1111 | 0 | $ 2.11 | ||
| 102S42E330GV4E | Johanson Dielectrics | 1111 | 0 | $ 0.8243 | ||
| VJ1111D330GXRAJ | VISHAY | 1111 | 0 | $ 0.5058 | ||
| QEDB501Q330F1GV001E | Johanson Dielectrics | 1111 | 0 | $ 3.561 | ||
| GQM22M5C2H330FB01L | muRata | 1111 | 0 | $ 1.2161 | ||
| QEDB102Q330F1GV001E | Johanson Dielectrics | 1111 | 0 | $ 3.561 | ||
| A80B330JT500T | AMOTECH | 1111 | 0 | $ 0.8682 | ||
| QEDB501Q330J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.4848 | ||
| QEDB501Q330K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.1785 | ||
| GQM22M5C2H330JB01L | muRata | 1111 | 0 | $ 0.4529 | ||
| VJ1111D330JXEQJHT | VISHAY | 1111 | 0 | $ 0.6834 | ||
| VJ1111D330JXLMJ | VISHAY | 1111 | 0 | $ 0.3106 | ||
| QEDB102Q330K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.1785 | ||
| QEDB102Q330J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.336 | ||
| 501S42E330GV4E | Johanson Dielectrics | 1111 | 0 | $ 0.6422 | ||
| 1111J5000330GQT | Knowles | 1111 | 0 | $ 2.2659 | ||
| 1111Y5000330GQT | Knowles | 1111 | 0 | $ 2.2196 | ||
| 1111J6300330GQT | Knowles | 1111 | 0 | $ 2.3814 |

