Knowles 2220J0160152KCT
| Manufacturer | |
| MPN | 2220J0160152KCT |
| LCSC Part # | C1898040 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±10% 16V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J0160152KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4989 | $ 2.50 |
| 200+ | $ 0.9678 | $ 193.56 |
| 500+ | $ 0.9338 | $ 466.90 |
| 1,000+ | $ 0.9169 | $ 916.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0160152KFT | Knowles | 2220 | 0 | $ 0.7627 | ||
| 2220J0160152KFR | Knowles | 2220 | 0 | $ 3.4698 | ||
| 2220Y0160152KFR | Knowles | 2220 | 0 | $ 3.5763 | ||
| 2220J0250152KCR | Knowles | 2220 | 0 | $ 2.36 | ||
| 2220J0250152KFT | Knowles | 2220 | 0 | $ 0.7627 | ||
| 2220J0250152KFR | Knowles | 2220 | 0 | $ 3.4698 | ||
| 2220Y0250152KFT | Knowles | 2220 | 0 | $ 0.7611 | ||
| 2220Y0250152KFR | Knowles | 2220 | 0 | $ 3.5763 | ||
| 2220J0250152KCT | Knowles | 2220 | 0 | $ 0.5994 | ||
| 2220J0500152KCR | Knowles | 2220 | 0 | $ 2.36 | ||
| 2220J0500152KFR | Knowles | 2220 | 0 | $ 3.4698 | ||
| 2220Y0500152KFT | Knowles | 2220 | 0 | $ 1.4428 | ||
| 2220Y0500152KFR | Knowles | 2220 | 0 | $ 3.5763 | ||
| 2220J0500152KCT | Knowles | 2220 | 0 | $ 0.4512 | ||
| 2220J0630152KCT | Knowles | 2220 | 0 | $ 0.4512 | ||
| 2220J0630152KFT | Knowles | 2220 | 0 | $ 1.4412 | ||
| 2220Y0630152KFT | Knowles | 2220 | 0 | $ 1.4428 | ||
| VJ2220A152KBAAT4X | VISHAY | 2220 | 0 | $ 1.094 | ||
| 2220J1000152KCR | Knowles | 2220 | 0 | $ 2.36 | ||
| 2220J1000152KFR | Knowles | 2220 | 0 | $ 3.4698 |

