Knowles 1825Y1K00332KCT
| Manufacturer | |
| MPN | 1825Y1K00332KCT |
| LCSC Part # | C1897813 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±10% 1kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y1K00332KCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5233 | $ 0.52 |
| 200+ | $ 0.203 | $ 40.60 |
| 500+ | $ 0.1966 | $ 98.30 |
| 1,000+ | $ 0.1919 | $ 191.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y1K00332KCR | Knowles | 1825 | 0 | $ 2.3616 | ||
| 1825J1K20332KCR | Knowles | 1825 | 0 | $ 2.8709 | ||
| 1825J1K20332KCT | Knowles | 1825 | 0 | $ 0.5692 | ||
| 1825Y1K20332KCT | Knowles | 1825 | 0 | $ 0.6437 | ||
| C1825C332JDGAC7800 | KEMET | 1825 | 0 | $ 1.6349 | ||
| 1825J1K00332JCR | Knowles | 1825 | 0 | $ 2.4512 | ||
| 1825Y1K00332JCT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825Y1K20332JCT | Knowles | 1825 | 0 | $ 0.6818 | ||
| 1825J1K20332JKT | Knowles | 1825 | 0 | $ 0.7198 | ||
| 1825J1K50332JKT | Knowles | 1825 | 0 | $ 0.7198 | ||
| 1825J1K00332GCR | Knowles | 1825 | 0 | $ 4.3171 | ||
| 1825Y1K00332GCR | Knowles | 1825 | 0 | $ 4.5741 | ||
| 1825Y1K00332GCT | Knowles | 1825 | 0 | $ 0.8721 | ||
| 1825Y1K20332GCR | Knowles | 1825 | 0 | $ 5.6411 | ||
| 1825J1K00332FCR | Knowles | 1825 | 0 | $ 8.1959 | ||
| 1825Y1K00332FCT | Knowles | 1825 | 0 | $ 1.9042 | ||
| 1825Y1K20332FCT | Knowles | 1825 | 0 | $ 2.4274 | ||
| 1825J1K20332FCT | Knowles | 1825 | 0 | $ 2.1483 | ||
| 1825J1K00332KCR | Knowles | 1825 | 0 | $ 2.2906 | ||
| 1825J1K00332KCT | Knowles | 1825 | 0 | $ 0.465 |

