Knowles 1210J0100562FCT
| Manufacturer | |
| MPN | 1210J0100562FCT |
| LCSC Part # | C1897731 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±1% 10V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J0100562FCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1144 | $ 1.11 |
| 200+ | $ 0.4322 | $ 86.44 |
| 500+ | $ 0.4168 | $ 208.40 |
| 1,000+ | $ 0.4091 | $ 409.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0100562FCT | Knowles | 1210 | 0 | $ 1.4046 | ||
| 1210J0160562FCR | Knowles | 1210 | 0 | $ 2.3183 | ||
| 1210J0160562FFR | Knowles | 1210 | 0 | $ 3.5309 | ||
| 1210J0160562FFT | Knowles | 1210 | 0 | $ 3.5068 | ||
| 1210Y0160562FFT | Knowles | 1210 | 0 | $ 3.6149 | ||
| 1210Y0160562FCT | Knowles | 1210 | 0 | $ 1.4046 | ||
| 1210J0250562FCR | Knowles | 1210 | 0 | $ 2.3183 | ||
| 1210J0250562FFT | Knowles | 1210 | 0 | $ 3.5068 | ||
| 1210J0250562FFR | Knowles | 1210 | 0 | $ 3.5309 | ||
| 1210Y0250562FFT | Knowles | 1210 | 0 | $ 3.6149 | ||
| 1210J0500562FCR | Knowles | 1210 | 0 | $ 2.3183 | ||
| 1210J0500562FCT | Knowles | 1210 | 0 | $ 1.1669 | ||
| 1210J0500562FFR | Knowles | 1210 | 0 | $ 3.5309 | ||
| 1210J0500562FFT | Knowles | 1210 | 0 | $ 3.5068 | ||
| 1210Y0500562FFT | Knowles | 1210 | 0 | $ 3.6149 | ||
| 1210Y0500562FFR | Knowles | 1210 | 0 | $ 3.5423 | ||
| 1210Y0500562FCT | Knowles | 1210 | 0 | $ 1.4046 | ||
| VJ1210A562FLAAJ32 | VISHAY | 1210 | 0 | $ 2.4557 | ||
| GA1210A562FXAAT31G | VISHAY | 1210 | 0 | $ 0.2423 | ||
| GA1210A562FBAAR31G | VISHAY | 1210 | 0 | $ 0.3037 |

